Analog DevicesLT1078S8#TR运算放大器
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
0.18@5V | |
2.2 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.1 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
0.00035@5V | |
0.01@5V | |
0.11@5V | |
Dual|Single | |
0.07@±2.5V | |
29@±2.5V | |
120 | |
0.02@5V | |
100 | |
94 | |
90 to 95 | |
0.2 | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |