Analog Devices LT1129CT-3.3#PBF Linear Regulators
LDO Regulator Pos 3.3V 0.7A 5-Pin(5+Tab) TO-220 Tube
产品技术规格
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
0.7 | |
4.15 | |
30 | |
0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA | |
10mV | |
20mV | |
50°C/W | |
5°C/W | |
Current Limit|Reverse Current Protection|Thermal Protection | |
0 | |
125 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 | |
Lead Shape | Formed |
Symbols and Footprints
EDA / CAD Models |