Analog Devices LT1168CN8 Instrumentation Amplifiers
INST Amp Single ±18V 8-Pin PDIP N
产品技术规格
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Symbols and Footprints
EDA / CAD Models |