Analog DevicesLT1170HVIT#31PBF
Conv DC-DC 3V to 60V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 60V 100W 5-Pin(5+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |