Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
±1.5 | |
Fixed | |
-5 | |
0.5 | |
-20 | |
-4.3 | |
0.26@100mA|0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA | |
-3.8 | |
0.015%/V | |
0.35% | |
0.065 | |
100°C/W | |
Current Limit|Power Limit|Thermal Shutdown Protection | |
0 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |