Analog Devices LT1575CS8-3.3#TRPBF Linear Regulators
LDO Regulator Pos 3.3V 10A 8-Pin SOIC N T/R
产品技术规格
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.6 | |
Fixed | |
3.3 | |
10(Typ) | |
5 | |
22 | |
0.03%/V | |
1mV(Typ) | |
130°C/W | |
Current Limit|Over Voltage Protection|Shutdown|Thermal Protection | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |