Analog DevicesLT1638CDD运算放大器
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
1.1@5V | |
2.5 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.25 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
2.5@5V@0C to 70C | |
30@5V@0C to 70C | |
0.46@5V | |
25(Min) | |
Dual|Single | |
0.38@±15V | |
20@5V | |
123.52 | |
0.3@5V | |
90 | |
80 | |
80 to 85 | |
1.075 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |