Analog DevicesLT1783CS5#TR运算放大器
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.8@5V | |
2.5 | |
12|15|3|5|9 | |
18 | |
±1.25 | |
±3|±5 | |
±9 | |
7@5V@0C to 70C | |
0.0001@5V | |
60@5V@-40C to 85C | |
0.3@5V | |
18(Min) | |
Dual|Single | |
0.42@5V | |
20@5V | |
123.52 | |
0.14@5V | |
90 | |
68 | |
65 to 70 | |
1.25 | |
12000 | |
No | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |