Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
Adjustable | |
1.22 to 20 | |
0.1 | |
1.8 | |
20 | |
0.15@1mA|0.22@10mA|0.28@50mA|0.35@100mA | |
1.22 | |
10mV | |
12mV | |
40°C/W | |
10°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |