欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Switching Frequency (kHz) | 100 to 500 |
Maximum Duty Cycle (%) | 50 |
Rise Time (ns) | 90 |
Fall Time (ns) | 90 |
Minimum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Supply Voltage (V) | 100 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 31 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 31 |
Lead Shape | Gull-wing |