欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | General Purpose Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Typical CMRR (dB) | 125 |
Typical PSRR (dB) | 127 |
Typical Response Time (us) | 0.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Maximum Propagation Delay Time (ns) | 3000(Typ) |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Input Offset Voltage (mV) | 0.35@12V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|3|5|9 |
Maximum Single Supply Voltage (V) | 60 |
Maximum Input Bias Current (uA) | 0.3@60V |
Maximum Supply Current (mA) | 0.65@60V |
Typical Output Current (mA) | 1(Min)@12V@-40C to 125C |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |