Analog Devices LT6108IDCB-2#PBF 比较器
Comparator Single 60V 8-Pin DFN EP T/R
产品技术规格
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
No | |
125 | |
127 | |
0.5 | |
0.5 to 5 | |
Open Drain | |
60 | |
0.35@12V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
60 | |
0.3@60V | |
0.65@60V | |
1(Min)@12V | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
Symbols and Footprints
EDA / CAD Models |