欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.05% |
Maximum Temperature Coefficient | 10ppm/°C |
Load Regulation | 3.25uV/mA |
Line Regulation | 4.5ppm/V |
Output Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 38 |
Maximum Output Current (mA) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 16 |
Supplier Package | DFN EP |
Pin Count | 16 |