欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 3 |
Color | Red |
Number of LEDs | 27 |
Digit Size (in) | 0.4 |
Character Displayed | Numeric |
Intensity (ucd) | 650 |
Dominant Wavelength (nm) | 631 |
Peak Wavelength (nm) | 639 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Power Dissipation (mW) | 70 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 7 mm |
Package Width | 12.8 mm |
Package Length | 30.02 mm |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 12 |
Lead Shape | Through Hole |