Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Micropower Comparator | |
2 | |
CMOS | |
No | |
80 | |
50 to 150 | |
CMOS/TTL | |
16|±8 | |
4.5@±8V@-40C to 85C | |
2.8 | |
12|15|3|5|9 | |
16 | |
±2.8 | |
±3|±5 | |
±8 | |
0.0003(Typ)@±5V | |
3@5V@-40C to 85C | |
Dual|Single | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 23.37(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |