Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
1.19 to 9 | |
2 | |
138 | |
3.5 | |
36 | |
3.5 to 36 | |
0.32(Typ) | |
112 | |
125 | |
Yes | |
No | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |