50% Off
Analog DevicesLTC2246IUH#PBF模数转换器
1-Channel Single ADC Pipelined 25Msps 14-bit Parallel 32-Pin QFN EP Tube
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
CMOS | |
14bit | |
1 | |
1 | |
25Msps | |
Parallel | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Bipolar | |
Single | |
±0.5V/±1V | |
2.7 | |
3 | |
3.4 | |
Maximum Supply Current (mA) | 30 |
75 | |
90 | |
±4LSB | |
±2.5%FSR | |
74.5dB(Typ) | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |