Analog Devices LTC2910IGN#TR Supervisory Circuits
Processor Supervisor 0.5V 8 Active High/Active Low/Open Drain 16-Pin SSOP N T/R
产品技术规格
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |