欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 24 |
Maximum Switching Frequency (kHz) | 750 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 38 |
Operating Supply Voltage (V) | 4 to 38 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.5/2.4 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.5/1.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |