Analog DevicesLTC4226IMS-1#PBF热插拔控制器
Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |