欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Non-Inverting |
Bridge Type | Full Bridge|Half Bridge |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 100(Typ) |
Maximum Fall Time (ns) | 70(Typ) |
Maximum Propagation Delay Time (ns) | 65 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | -0.3 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 0.325 |
Typical Input Low Threshold Voltage (V) | 1.25 |
Typical Input High Threshold Voltage (V) | 1.6 |
Peak Output Current (A) | 1.1(Typ) |
Output Resistance (Ohm) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Special Features | Under Voltage Lockout |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |