欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 2 |
High and Low Sides Dependency | Synchronous |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 12(Typ) |
Maximum Fall Time (ns) | 8(Typ) |
Maximum Propagation Delay Time (ns) | 20(Typ) |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 9.5 |
Maximum Supply Current (mA) | 0.38 |
Typical Input Low Threshold Voltage (V) | 3.25 |
Typical Input High Threshold Voltage (V) | 3.5 |
Peak Output Current (A) | 5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Special Features | Under Voltage Lockout |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |