欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.03@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0000001(Typ)@5V |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Quiescent Current (mA) | 0.296@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.05@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 18@5V |
Typical Voltage Gain (dB) | 125 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00056@5V |
Minimum PSRR (dB) | 100 |
Minimum CMRR (dB) | 91 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 0.75 |
Typical Settling Time (ns) | 24000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |