欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | High Speed Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 73 |
Maximum Propagation Delay Time (ns) | 5 |
Output Type | Complementary |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Input Offset Voltage (mV) | 5.5@3.3V |
Minimum Single Supply Voltage (V) | 2.45 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.5 |
Maximum Input Bias Current (uA) | 1.5@3.3V |
Maximum Supply Current (mA) | 5@2.5V |
Typical Output Current (mA) | 50(Max) |
Maximum Quiescent Current (mA) | 4.5(Typ) |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |