50% Off
VishayLTO100F82R00JTE3单侧穿孔定值电阻器
Res Thick Film 82 Ohm 5% 100W ±150ppm/°C Molded TO-247 RDL Tube Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
82 | |
5% | |
500 | |
100 | |
Thick Film | |
-55 | |
175 | |
±150 | |
25 to 175 | |
No | |
No | |
Molded | |
Radial | |
2 | |
10.16 | |
Not Formed | |
Tube | |
TO-247 | |
Rectangular | |
TO-247 | |
N/R | |
15.76 | |
5 | |
20.7 | |
3.5 | |
1.5 | |
11 | |
N/R | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this LTO100F82R00JTE3 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 100 W. This product has a resistance value of 82 Ohm. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. The LTO100F82R00JTE3 part has a radial termination style. It has a tolerance of 5%. This product's terminal pitch is 10.16 mm. This product is 15.76 mm long, 20.7 mm tall and 5 mm deep.