Analog DevicesLTP5901IPC-IPMA1D0#PBF802.15.4 低速率无线个域网 (LR-WPAN)
802.15.4e SOC 2483.5MHz 250Kbps 66-Pin Tray
Compliant | |
5A002a.1. | |
Obsolete | |
Automotive | No |
PPAP | No |
Module | |
DSSS | |
ISM | |
72 | |
512 | |
15 | |
Chip | |
250(Typ) | |
2400 | |
2483.5 | |
2.4GHz | |
-95dBm | |
802.15.4e | |
SPI/UART | |
8dBm(Typ) | |
2.1 | |
3.76 | |
100m | |
300m | |
Microprocessor | |
On Board | |
Signal/Data Acquisition and Control | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.54 |
Package Width | 24 |
Package Length | 42 |
PCB changed | 66 |
66 |