欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
产品类别 | Chip LED |
Color | White |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.1x0.8x0.27 |
Lens Appearance | Yellow |
Mounting Orientation | Top Mount |
Intensity | 180mcd(Max) |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 5 |
Maximum Forward Voltage (V) | 3.15 |
Reverse Voltage (V) | 5 |
Internal Protection | No |
Maximum Power Dissipation (mW) | 70 |
Minimum Forward Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Typical Color Temperature | x=0.294/y=0.286 |
Lead Standoff | No |
Supplier Color | White |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 2 |
Lead Shape | No Lead |