onsemiLV47009P-E音频放大器

Audio Amp Speaker 4-CH Stereo 24W Class-AB 25-Pin HZIP Fan-Fold

It's quick to enhance the sound at your output by applying this LV47009P-E class D amplifier from ON Semiconductor. Its maximum power dissipation is 50000 mW. This audio amplifier can handle a current up to 4500 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.

A datasheet is only available for this product at this time.