onsemiM1MA152WKT1GRectifiers

Diode Small Signal Switching Si 80V 0.15A 3-Pin SC-59 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode M1MA152WKT1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.15 A.

Import TariffMay apply to this part if shipping to the United States

库存总量: 39,000 个零件

    Total$81.60Price for 3000

    • (3000)

      Date Code:
      2229+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      中国
      • In Stock: 39,000
      • Price: $0.0272