欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991d. |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | IGLOO®2 |
User I/Os | 161 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 6060 |
Number of Multipliers | 11 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 703 |
Total Number of Block RAM | 10+11 |
SERDES Channels | 0 |
Device Logic Units | 6060 |
Device Number of DLLs/PLLs | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | STD |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.06 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 256 |
Lead Shape | Ball |