NKK SwitchesM2T-13AKB1Switch Rocker
Switch Rocker ON OFF ON SPDT PC Pins 6A 250VAC 30VDC 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
SPDT | |
ON OFF ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.8 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-30 | |
85 |