欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8532.21.00.20 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 2.2uF |
Tolerance | 10% |
Voltage | 20VDC |
ESR (Ohm) | 7 |
Equivalent Series Resistance Type | Extreme Low |
IL (uA) | 0.4 |
Polarity | Polar |
Dissipation Factor (%) | 4 |
Fail Safe with Built-in Fuse | No |
Seal | Hermetic |
Insulation | Sleeved |
High Shock and Vibrating | No |
Case Style | Metal |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Size (mm) | 3.43 X 7.26 |
Package/Case | N/R |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Length w/weld (mm) | 10.72 |
Product Length (mm) | 7.26 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Product Diameter (mm) | 3.43 |
Lead Diameter (mm) | 0.51 |
Seated Plane Height (mm) | N/R |