29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
液体钽电容器
M39006/25-0069 - Vishay
Video Transcript
Vishay
M39006/25-0069
液体钽电容器
Cap Tant Wet 180uF 75V 20% (10.31 X 21.03mm) Axial (1%FR) 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.21.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Capacitance Value
180uF
Tolerance
20%
Voltage
75VDC
Equivalent Series Resistance Type
Standard
IR (A)
1300
IL (uA)
9
Polarity
Polar
Maximum Dissipation Factor (%)
24.4
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 21.03
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
29.76
Product Length (mm)
21.03(Max)
Product Weight (g)
11.6
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
28 星期
Price:
$56.96
20+
$56.96
25+
$56.39
50+
$55.83
100+
$55.27
250+
$54.72
500+
$54.17
1000+
$53.63
2500+
$53.09
5000+
$53.05