29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
液体钽电容器
M39006/30-0422 - Vishay
Video Transcript
Vishay
M39006/30-0422
液体钽电容器
Cap Tant Wet 1.7uF 125V 10% (5.56 X 13.08mm) Axial (0.1%FR) 7.81 Ohm 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.21.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Capacitance Value
1.7uF
Tolerance
10%
Voltage
125VDC
ESR (Ohm)
7.81
Equivalent Series Resistance Type
Standard
IL (uA)
1
Polarity
Polar
Maximum Dissipation Factor (%)
1
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
5.56 X 13.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
19.43
Product Length (mm)
13.08(Max)
Product Weight (g)
2.6
Product Diameter (mm)
5.56(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
28 星期
Price:
$36.40
25+
$36.40
50+
$36.03
100+
$35.67
250+
$35.32
500+
$34.96
1000+
$34.61
2500+
$34.27
5000+
$33.92
10000+
$33.90