29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
液体钽电容器
M39006/31-0224H - Vishay
Video Transcript
Vishay
M39006/31-0224H
液体钽电容器
Cap Tant Wet 560uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 0.65 Ohm 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.21.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Capacitance Value
560uF
Tolerance
10%
Voltage
30VDC
ESR (Ohm)
0.65
Equivalent Series Resistance Type
Standard
IL (uA)
9
Polarity
Polar
Maximum Dissipation Factor (%)
27.5
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 28.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
34.95
Product Length (mm)
28.6(Max)
Product Weight (g)
17.7
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
28 星期
Price:
$109.65
20+
$109.65
25+
$108.55
50+
$107.47
100+
$106.39
250+
$105.33
500+
$104.27
1000+
$103.23
2500+
$102.20
5000+
$102.12