30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
M55181/5-02 - Eaton
Video Transcript
Eaton
M55181/5-02
圆形连接器
Conn Circular PIN 9 POS Solder Cup RA Panel Mount 9 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Military Standard
MIL-DTL-55181
Type
Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
PIN
Termination Method
Solder Cup
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Product Length (mm)
56.14
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 75
Quote
Ships from:
美国
Manufacturer Lead Time:
12 星期
Price: