GlenairM85049/2117W06抽缩起动适配器
Non-Environmental Strain Relief Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Backshells | |
17 | |
Connector Circular | |
180° | |
Aluminum | |
Olive Drab Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Non-Environmental Strain Relief Backshell |
This non-environmental strain relief backshell M85049/2117W06 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 17. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 35.6 mm deep.