Maxim IntegratedMAX15007CATT/V+Linear Regulators
LDO Regulator Pos 1.8V to 10V 0.05A Automotive AEC-Q100 6-Pin TDFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
Adjustable | |
1.8 to 10 | |
0.05(Min) | |
4 | |
40 | |
0.06@5mA|0.6@50mA | |
0.25% | |
0.7%(Typ) | |
1904 | |
42°C/W | |
8.5°C/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |