Maxim IntegratedMAX16992AUBB/V+T电流模式 PWM 控制器
Current Mode PWM Controller 5V to 36V 1A 1000kHz to 2500kHz Automotive AEC-Q100 10-Pin uMAX EP T/R
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Current Mode PWM Controller | |
Current | |
Boost | |
1 | |
1000 to 2500 | |
93(Min) | |
1000 | |
5 to 36 | |
4.5 | |
4.5 to 36 | |
36 | |
1.25(Typ) | |
1031 | |
Yes | |
Yes | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |