Maxim IntegratedMAX16999AUA33+Linear Regulators
LDO Regulator Pos 3.3V 0.1A 8-Pin uMAX EP
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±2.5 | |
Fixed | |
3.3 | |
0.1 | |
2.5 | |
5.5 | |
0.1@80mA | |
1.8mV/V(Typ) | |
0.1mV/mA(Typ) | |
0.02 | |
1030.9 | |
97°C/W | |
4.8°C/W | |
Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 |
EDA / CAD Models |