Maxim IntegratedMAX6394US480D3/V+Supervisory Circuits
Processor Supervisor 4.8V 1 Active Low/Open Drain 4-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Open Drain | |
4.771 | |
4.8 | |
4.829 | |
1 | |
5.5 | |
5(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
4 |
EDA / CAD Models |