VishayMB6S-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 600V 0.8A 4-Pin TO-269AA Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
0.8 | |
420 | |
35 | |
1@0.4A | |
5 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.1(Max) |
Package Length | 4.95(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-269AA |
4 |
If you want to convert an alternating current input into a direct current, then this MB6S-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.