Micro Commercial ComponentsMBR0530-TPRectifiers

Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R

Converting from AC to DC is simple when using a Schottky diode MBR0530-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 410 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5@Ta=50C A. It is made in a single configuration.

Import TariffMay apply to this part

3,000 个零件: 可以今天配送

    Total$61.50Price for 3000

    • (3000)

      可以今天配送

      Ships from:
      美国
      Date Code:
      2311+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.0205