onsemiMC10EL57DG多路复用器

Multiplexer 1-Element ECL 4-IN 16-Pin SOIC Tube

Think of ON Semiconductor's MC10EL57DG multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It is made in a 1 x 4:1 configuration.

A datasheet is only available for this product at this time.