onsemiMC14526BCPG计数器移位寄存器
Counter/Divider Single 4-Bit Async Binary Down 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Do you want to convert between parallel and serial interfaces? If so, this binary MC14526BCPG counter shift register from ON Semiconductor is for you! This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.