Cornell Dubilier ElectronicsMC22FF151J-TF云母电容器

Cap Mica 150pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C T/R

Look no further, use this MC22FF151J-TF silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 150pF. It has a tolerance of 5%. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep.

213 个零件: 可以明天配送

    Total$0.09Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1846+
      Manufacturer Lead Time:
      24 星期
      Minimum Of :
      1
      Maximum Of:
      213
      Country Of origin:
      日本
         
      • Price: $0.0935
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1846+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      日本
      • In Stock: 213
      • Price: $0.0935