Cornell Dubilier ElectronicsMC22FF152J-F云母电容器
Cap Mica 0.0015uF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
The MC22FF152J-F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep. Its capacitance value is 0.0015uF.