Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Bipolar | |
5@5V | |
3 | |
12|15|18|24|28|5|9 | |
44 | |
±1.5 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
0.02@±15V | |
0.1@±15V | |
1@5V | |
5 | |
Dual|Single | |
2.1@±15V | |
32@±15V | |
113.98 | |
0.2@±15V | |
80 | |
80 | |
80 to 85 | |
1.8 | |
No | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier MC33174VDG OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |