onsemiMC3403DR2G运算放大器

Op Amp Quad GP ±18V/36V 14-Pin SOIC N T/R

Increase functionality to your control circuit with this general purpose amplifier MC3403DR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    10 星期
    Country Of origin:
    中国
    • Price: $0.1764
    1. 2500+$0.1764