STMicroelectronics MC34063ABN 直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 7.1(Max) |
Package Length | 9.8(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Properly use resources by implementing this MC34063ABN DC voltage controller from STMicroelectronics. With an output that has a voltage of 50(Max) V, this is power management at its best. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |